MS27505E15F18S

Heilind Number:AAOMS27505E15F18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15F18S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15F18S
SKU:AAOMS27505E15F18S

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they provide reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors feature front and rear wall mount options, as well as jam nut receptacles. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they meet stringent military specifications. The connectors are ideal for applications requiring durability and reliability, with a service rating of E and a mating life of 500 cycles.