MS27505E15F18SB

Heilind Number:AAOMS27505E15F18SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15F18SB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15F18SB
SKU:AAOMS27505E15F18SB

Detailed Description

MIL-DTL-38999 Series I connectors boast exceptional durability and versatility, featuring up to 128 contacts within a sealed insert. Designed for harsh environments, these connectors operate reliably in temperatures ranging from -65°C to 200°C. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in multiple sizes, including coax and twinax. Constructed with high-strength aluminum shells, they offer a range of plating options such as cadmium and electroless nickel. With a bayonet coupling system and back panel box mounting flange, these connectors ensure secure and efficient electrical connections, making them ideal for military and industrial applications.