MS27505E15F18SC

Heilind Number:AAOMS27505E15F18SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15F18SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15F18SC
SKU:AAOMS27505E15F18SC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts within a sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are built for durability. Available in various configurations including front and rear wall mount receptacles, they meet stringent military specifications for reliability. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering multiple plating options such as gold, electroless nickel, and cadmium-free finishes, these connectors provide versatility for diverse applications. Suitable for box mounting with bayonet coupling, they guarantee efficient and robust electrical connections in demanding environments.