MS27505E15F19P

Heilind Number:AAOMS27505E15F19P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15F19P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15F19P
SKU:AAOMS27505E15F19P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with a wide operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility in applications. These connectors, made of high-strength aluminum, come with options for plating such as cadmium and nickel finishes. With MIL-DTL-38999 I compliance, they ensure reliability and durability in military and aerospace settings. Ideal for box mounting applications, their bayonet coupling design and removable crimp contacts make for secure and efficient connections. RoHS compliant options are also available for environmentally conscious applications.