MS27505E15F19PC

Heilind Number:AAOMS27505E15F19PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15F19PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15F19PC
SKU:AAOMS27505E15F19PC

Detailed Description

MIL-DTL-38999 Series I connectors offer a reliable solution for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come with a choice of plating options, including cadmium-free finishes. Offering Bayonet coupling and front/rear wall mount receptacles, these connectors meet MIL-DTL-38999 I military specifications for durability and performance in rugged conditions.