| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E15F19PC L/C |
| SKU: | AAOMS27505E15F19PC L/C |
MS27505E15F19PC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27505E15F19PCLC model, offer rugged reliability for harsh environments. With a maximum operating temperature of 200 °C and a minimum of -65 °C, they can withstand extreme conditions. Featuring a back panel box mounting design, they ensure secure and stable connections. Constructed from high-strength aluminum with an electroless nickel finish, these connectors provide durability and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in your application.