MS27505E15F19PD

Heilind Number:AAOMS27505E15F19PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15F19PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15F19PD
SKU:AAOMS27505E15F19PD

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With up to 128 contacts, these connectors are sealed for environmental protection and can withstand temperatures ranging from -65 °C to 200 °C. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come in a range of plating options including cadmium-free finishes. Designed for military specifications, they ensure reliable performance with gold-plated removable crimp contacts. Suitable for box mounting applications, they offer a service rating of I and are compliant with RoHS regulations, making them ideal for demanding industrial and military environments.