| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E15F19P L/C |
| SKU: | AAOMS27505E15F19P L/C |
MS27505E15F19P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27505E15F19PLC model, offer robust performance in demanding environments. With a maximum operating temperature of 200°C and a minimum of -65°C, they ensure reliable connectivity in extreme conditions. Featuring a box mounting back panel design with a crimp type bayonet coupling, these connectors are ideal for secure installations. The electroless nickel finish provides corrosion resistance, while the aluminum shell offers durability. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.