MS27505E15F35A

Heilind Number:AAOMS27505E15F35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15F35A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15F35A
SKU:AAOMS27505E15F35A

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Constructed with high-strength aluminum shells and available in various plating options, including RoHS compliant finishes, they provide durability and reliability. Utilizing M39029 rear release crimp contacts, these connectors guarantee efficient signal transmission. Ideal for military and industrial use, they meet stringent MIL-DTL-38999 I specifications, offering a dependable solution for critical connectivity needs.