MS27505E15F35B

Heilind Number:AAOMS27505E15F35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15F35B
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15F35B
SKU:AAOMS27505E15F35B

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come with M39029 rear release crimp contacts, suitable for harsh environments. The connector family includes front and rear wall mount, jam nut receptacles, and RFI grounding plugs, all housed in high-strength aluminum shells with options for plating, including cadmium-free finishes. Compliant with military specification MIL-DTL-38999 I, they are designed for durability and reliability in demanding applications.