MS27505E15F35BC

Heilind Number:AAOMS27505E15F35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15F35BC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15F35BC
SKU:AAOMS27505E15F35BC

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged performance with up to 128 contacts in an environmentally sealed insert. Operating in extreme temperatures from -65 °C to 200 °C, these connectors are ideal for harsh environments. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they meet RoHS compliance standards. Designed for military specifications, these circular connectors are essential for applications requiring reliable connectivity in demanding conditions.