MS27505E15F35PA

Heilind Number:AAOMS27505E15F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15F35PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15F35PA
SKU:AAOMS27505E15F35PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to versatile installation needs. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in various sizes, ensuring compatibility with different wire gauges. Constructed with high-strength aluminum shells and available in multiple plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they provide durability and corrosion resistance. Certified for RoHS compliance, these connectors are suitable for demanding applications requiring reliable electrical connections in challenging environments.