MS27505E15F35PC

Heilind Number:AAOMS27505E15F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15F35PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15F35PC
SKU:AAOMS27505E15F35PC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts sealed for environmental protection. With a wide operating temperature range of -65 °C to 200 °C, these circular receptacles come in various configurations, including front and rear wall mount options, as well as jam nut receptacles. Compliant with military specification MIL-DTL-38999 I, they ensure reliability in demanding applications. Constructed with durable aluminum shells and available in different plating options, such as gold and electroless nickel, these connectors guarantee optimal conductivity and longevity. Suitable for box mounting with a bayonet coupling, they are ideal for aerospace, defense, and industrial settings requiring rugged and secure electrical connections.