| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E15F35P L/C |
| SKU: | AAOMS27505E15F35P L/C |
MS27505E15F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, specifically the MS27505E15F35PLC model, are meticulously engineered for high-reliability connectivity in harsh environments. With 37 contacts housed in a durable aluminum shell, these back panel box mounting receptacles feature a bayonet coupling design, ensuring secure mating. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, they are environmentally sealed for protection against dust, moisture, and other elements. The electroless nickel coating provides excellent corrosion resistance, making them ideal for military and aerospace applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.