MS27505E15F5P

Heilind Number:AAOMS27505E15F5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15F5P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15F5P
SKU:AAOMS27505E15F5P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for rugged applications with an operating temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility for different connectivity needs. These connectors, compliant with military specification MIL-DTL-38999 I, come in high-strength aluminum shells with options for plating finishes, including cadmium-free choices. With front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they provide secure and reliable connections. Utilizing M39029 rear release crimp contacts, these connectors ensure durability and performance, making them ideal for harsh environments.