MS27505E15F97P

Heilind Number:AAOMS27505E15F97P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15F97P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15F97P
SKU:AAOMS27505E15F97P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, as well as jam nut receptacles, they offer reliable RFI grounding. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in different sizes, ensuring versatility. Constructed with high-strength aluminum shells, they come in multiple plating options such as cadmium and nickel, with RoHS compliant finishes available. Meeting stringent military specifications, these circular connectors provide durability and performance for critical applications.