MS27505E15F97PD

Heilind Number:AAOMS27505E15F97PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E15F97PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E15F97PD
SKU:AAOMS27505E15F97PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an insert, providing robust environmental sealing for a wide range of applications. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are designed to withstand harsh conditions. Available in various shell sizes and insert arrangements, they offer versatility for different mounting requirements. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable and efficient connections. Crafted from high-strength aluminum, they come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial use, the MIL-DTL-38999 Series I connectors guarantee durability and performance in demanding environments.