MS27505E17A26PB

Heilind Number:AAOMS27505E17A26PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17A26PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17A26PB
SKU:AAOMS27505E17A26PB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with plating options such as cadmium, nickel, and anodized finishes, including RoHS-certified alternatives. Offering front and rear wall mount, jam nut receptacles, and RFI grounding plugs, these connectors meet military specifications for reliability and performance in rugged conditions.