MS27505E17A26SA

Heilind Number:AAOMS27505E17A26SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17A26SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17A26SA
SKU:AAOMS27505E17A26SA

Detailed Description

MIL-DTL-38999 Series I connectors offer high performance in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range (-65 °C to 200 °C), these connectors are suitable for demanding applications. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, they provide versatility for different mounting requirements. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with durable aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors guarantee long-lasting functionality. Suitable for military and industrial use, they meet stringent MIL-DTL-38999 I specifications, making them a dependable choice for critical connectivity needs.