MS27505E17A26SB

Heilind Number:AAOMS27505E17A26SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17A26SB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17A26SB
SKU:AAOMS27505E17A26SB

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they offer a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. The high strength aluminum shells come in different plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military and industrial applications, these connectors meet MIL-DTL-38999 I specifications for durability and performance in demanding settings.