| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E17A35PD L/C |
| SKU: | AAOMS27505E17A35PD L/C |
MS27505E17A35PD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, featuring front wall mount, rear wall mount, and jam nut receptacles, offer high-performance connectivity in harsh environments. With up to 128 contacts in an insert and a wide operating temperature range of -65°C to 200°C, these connectors provide versatility and reliability. Available in 9 shell sizes and 52 insert arrangements, they accommodate various configurations. Constructed with durable aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors are suitable for military and aerospace applications. Please note that this assembly does not ship with contacts.