MS27505E17A35S

Heilind Number:AAOMS27505E17A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17A35S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17A35S
SKU:AAOMS27505E17A35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, these connectors come in high strength aluminum shells with options for plating, such as electroless nickel and cadmium finishes. RoHS certified cadmium-free options are also available. Ideal for military applications, these connectors are designed for durability, with a service rating of M and a mating life of 500 cycles. With a focus on environmental resistance, they are suitable for use in demanding conditions, including box and through bulkhead mounting applications.