MS27505E17A35SD

Heilind Number:AAOMS27505E17A35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17A35SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17A35SD
SKU:AAOMS27505E17A35SD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, they use M39029 rear release crimp contacts for secure connections. Ideal for military and aerospace applications, these connectors ensure durability with a service life of 500 cycles, meeting stringent environmental resistance standards.