MS27505E17A6PB

Heilind Number:AAOMS27505E17A6PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17A6PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17A6PB
SKU:AAOMS27505E17A6PB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections. These connectors, compliant with military specification MIL-DTL-38999 I, utilize M39029 rear release crimp contacts in various sizes for versatility. Constructed with high-strength aluminum shells and available in different plating options, including RoHS compliant finishes, they guarantee durability and reliability. Suitable for applications requiring environmental resistance, these connectors are ideal for military, aerospace, and industrial use.