MS27505E17B26PA

Heilind Number:AAOMS27505E17B26PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B26PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B26PA
SKU:AAOMS27505E17B26PA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, they ensure reliable functionality in extreme conditions. Available in various mounting options, including front wall, rear wall, and jam nut receptacles, these connectors meet stringent military specifications. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with durable aluminum shells and offered with a choice of plating finishes, such as electroless nickel and cadmium, they guarantee long-lasting performance. RoHS compliant options are also available, making them suitable for a wide range of applications requiring rugged and reliable circular connectors.