MS27505E17B26SA

Heilind Number:AAOMS27505E17B26SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B26SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B26SA
SKU:AAOMS27505E17B26SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh operating conditions with a wide temperature range of -65 °C to 200 °C. Available in various configurations, including front and rear wall mount, as well as jam nut receptacles, they offer reliable connectivity in demanding environments. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements, catering to diverse connectivity needs. Constructed with high-strength aluminum shells and offering multiple plating options such as cadmium and nickel, they ensure durability and performance. Ideal for military and industrial applications, these connectors meet stringent MIL-DTL-38999 I specifications, guaranteeing quality and reliability in critical operations.