MS27505E17B26SB

Heilind Number:AAOMS27505E17B26SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B26SB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B26SB
SKU:AAOMS27505E17B26SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Constructed with high strength aluminum shells, these connectors come with a choice of plating options, including cadmium-free finishes, and utilize M39029 rear release crimp contacts for reliable connections. Meeting military specification MIL-DTL-38999 I, they are ideal for applications requiring durability and performance in demanding conditions.