MS27505E17B26SC

Heilind Number:AAOMS27505E17B26SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B26SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B26SC
SKU:AAOMS27505E17B26SC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance solutions for harsh environments, featuring a maximum of 128 contacts in an insert. Designed for durability, these connectors are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections in demanding applications. With 9 shell sizes and 52 insert arrangements, these connectors accommodate diverse needs, utilizing M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, they are offered in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Certified for RoHS compliance, they provide reliable performance with a service rating of I, making them ideal for military and industrial use.