MS27505E17B35A

Heilind Number:AAOMS27505E17B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B35A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B35A
SKU:AAOMS27505E17B35A

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, they can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options, including front and rear wall mount, as well as jam nut receptacles, these connectors meet stringent military specifications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connections. The durable aluminum shells come in multiple plating options, including cadmium-free finishes, catering to diverse application needs. Suitable for use in demanding environments, these connectors guarantee efficient and secure electrical interfacing.