MS27505E17B35AA

Heilind Number:AAOMS27505E17B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B35AA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B35AA
SKU:AAOMS27505E17B35AA

Detailed Description

MIL-DTL-38999 Series I connectors feature a robust design with up to 128 contacts, offering reliable connectivity in harsh environments. These environmentally sealed connectors have an operating temperature range of -65 °C to 200 °C, making them suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in multiple plating options, including cadmium-free finishes, ensuring durability and performance. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide versatility for different mounting needs. Suitable for military and industrial use, MIL-DTL-38999 Series I connectors meet stringent quality standards for reliable performance in demanding environments.