MS27505E17B35AD

Heilind Number:AAOMS27505E17B35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B35AD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B35AD
SKU:AAOMS27505E17B35AD

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts within a sealed insert. Designed for extreme conditions, they operate flawlessly in temperatures ranging from -65 °C to 200 °C. With options for front and rear wall mounting, as well as jam nut receptacles, these connectors provide versatile installation solutions. The family includes 9 shell sizes and 52 insert arrangements, accommodating various contact types. Constructed with high-strength aluminum shells, they are available in a range of plating options, including cadmium-free finishes for RoHS compliance. Trust in the rugged durability of MIL-DTL-38999 Series I connectors for your critical electrical connections.