MS27505E17B35BB

Heilind Number:AAOMS27505E17B35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B35BB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B35BB
SKU:AAOMS27505E17B35BB

Detailed Description

MIL-DTL-38999 Series I connectors, compliant with military specification, feature up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in harsh environments. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse mounting requirements. Utilizing M39029 rear release crimp contacts in different sizes, these connectors ensure secure connections. With bayonet coupling and box mounting flange, they are suited for back panel applications. The series I connectors, with their rugged construction and versatile features, are ideal for demanding electrical connectivity needs.