MS27505E17B35BC

Heilind Number:AAOMS27505E17B35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B35BC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B35BC
SKU:AAOMS27505E17B35BC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in plating options like cadmium and nickel, meeting RoHS certification for environmental compliance. Suitable for military and industrial applications, these connectors ensure durable performance in demanding settings.