MS27505E17B35BD

Heilind Number:AAOMS27505E17B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B35BD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B35BD
SKU:AAOMS27505E17B35BD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts housed in an environmentally sealed insert. With an impressive operating temperature range of -65°C to 200°C, these connectors offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. Whether you need front wall mount, rear wall mount, or jam nut receptacles, these connectors provide durable and efficient connectivity for military and industrial applications.