MS27505E17B35PB

Heilind Number:AAOMS27505E17B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B35PB
ECAD Model:
3D Model

Description:

AAOMS27505E17B35PB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B35PB
SKU:AAOMS27505E17B35PB

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for demanding environments. With up to 128 contacts in a sealed insert, these connectors ensure reliable performance in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options, including front wall, rear wall, and jam nut receptacles, they provide versatility for diverse applications. The connectors, compliant with military specifications, boast high-strength aluminum shells and are available in multiple plating options for enhanced durability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections, with a service rating of M for rugged performance. Perfect for harsh environments, these connectors are ideal for aerospace, defense, and industrial applications requiring dependable connectivity in challenging conditions.