MS27505E17B6BB

Heilind Number:AAOMS27505E17B6BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B6BB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B6BB
SKU:AAOMS27505E17B6BB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance solutions for harsh environments, with up to 128 contacts in an insert. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they ensure secure connections. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for diverse applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in different plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial use, these connectors guarantee reliability and durability in demanding environments.