MS27505E17B6BD

Heilind Number:AAOMS27505E17B6BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B6BD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B6BD
SKU:AAOMS27505E17B6BD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes. The connectors come in high-strength aluminum shells with plating options like cadmium and nickel. RoHS-certified finishes are also offered, ensuring compliance with environmental regulations. Ideal for military and industrial applications, these connectors provide reliable connectivity in demanding conditions.