MS27505E17B6P

Heilind Number:AAOMS27505E17B6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B6P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B6P
SKU:AAOMS27505E17B6P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, suited for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they ensure secure installations. With 9 shell sizes and 52 insert arrangements, including M39029 rear release crimp contacts, they provide versatility. Constructed with high-strength aluminum shells and offering various plating options such as cadmium and nickel, these connectors are durable and reliable. Operating efficiently in temperatures ranging from -65°C to 200°C, they guarantee performance in diverse conditions. With RoHS-certified finishes available, they meet environmental standards while delivering exceptional functionality for military and industrial applications.