| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E17B6PC L/C |
| SKU: | AAOMS27505E17B6PC L/C |
MS27505E17B6PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors are rugged and reliable solutions for demanding environments, featuring up to 128 contacts housed in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure performance in extreme conditions. Available in various shell sizes and insert arrangements, they offer versatility for different applications, including front wall mount, rear wall mount, and jam nut receptacles. The high-strength aluminum shells, along with a choice of plating options, guarantee durability and corrosion resistance. Please note that this assembly does not ship with contacts.