MS27505E17B6SA

Heilind Number:AAOMS27505E17B6SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B6SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B6SA
SKU:AAOMS27505E17B6SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts housed in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors, with front wall mount, rear wall mount, and jam nut receptacles, also include RFI grounding plugs. Constructed with high-strength aluminum shells, they come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, meeting RoHS compliance standards. Suitable for military applications, these connectors ensure durable and efficient electrical connections in demanding environments.