MS27505E17B8P

Heilind Number:AAOMS27505E17B8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B8P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B8P
SKU:AAOMS27505E17B8P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and utilize M39029 rear release crimp contacts. With options for 9 shell sizes and 52 insert arrangements, these connectors come in high strength aluminum shells with various plating choices, including RoHS certified finishes. Suitable for military and industrial applications, they ensure reliable connectivity in demanding settings.