| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E17B8PA L/C |
| SKU: | AAOMS27505E17B8PA L/C |
MS27505E17B8PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors ( MS27505E17B8PA L/C) are designed for extreme environments, boasting up to 128 contacts housed in a rugged insert. With an operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in harsh conditions. Featuring front and rear wall mount, as well as jam nut receptacles, they offer versatility in installation. The high-strength aluminum shells, available in various plating options, provide durability and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Suitable for military and industrial applications, these connectors guarantee secure and efficient electrical connections, meeting the stringent MIL-DTL-38999 standards.