| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E17B8PC L/C |
| SKU: | AAOMS27505E17B8PC L/C |
MS27505E17B8PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are built to thrive in harsh environments, offering up to 128 contacts housed in a sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed from high-strength aluminum with options for different plating finishes, including RoHS-certified cadmium-free coatings, they provide durability and corrosion resistance. Whether for front or rear wall mount or jam nut receptacles, these connectors, meeting military specification MIL-DTL-38999 I, are ideal for demanding applications requiring efficient electrical connectivity. Please note that this assembly does not ship with contacts.