| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E17B8P L/C |
| SKU: | AAOMS27505E17B8P L/C |
MS27505E17B8P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27505E17B8PLC model, are engineered for high-reliability connectivity in demanding environments. With a rugged aluminum shell and environmentally sealed design, these connectors ensure optimal performance in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Featuring a back panel box mounting flange and bayonet coupling, they offer secure and efficient installation. The electroless nickel and cadmium olive drab plating options provide enhanced corrosion resistance. Please note that this assembly does not ship with contacts. Perfect for military, aerospace, and industrial applications, these connectors guarantee reliable signal transmission in even the harshest settings.