MS27505E17B8S

Heilind Number:AAOMS27505E17B8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B8S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B8S
SKU:AAOMS27505E17B8S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range of -65 °C to 200 °C. Available in various configurations, including front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for different applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections. The high-strength aluminum shells come in multiple plating options, such as electroless nickel and cadmium finishes. Meeting military specification MIL-DTL-38999 I, these connectors provide reliable performance in demanding conditions.