MS27505E17B8SA

Heilind Number:AAOMS27505E17B8SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B8SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B8SA
SKU:AAOMS27505E17B8SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments with up to 128 contacts in an insert. These circular receptacles feature front wall mount, rear wall mount, and jam nut options, offering versatility for various applications. With a wide operating temperature range from -65 °C to 200 °C, they are suitable for demanding conditions. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, these connectors ensure reliable connections. Constructed with high-strength aluminum shells and available in multiple plating options, including cadmium-free finishes, they meet stringent military specifications. Whether for box mounting or through bulkhead applications, these connectors provide secure and durable connectivity, making them ideal for aerospace, defense, and industrial use.