| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E17B8SA L/C |
| SKU: | AAOMS27505E17B8SA L/C |
MS27505E17B8SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27505E17B8SALC, offer robust connectivity solutions for demanding environments. With a maximum operating temperature of 175 °C and a minimum of -65 °C, these circular receptacles are designed to withstand extreme conditions. Featuring a back panel box mounting flange and a bayonet coupling mechanism, they ensure secure and reliable connections. The electroless nickel and cadmium olive drab finishes provide enhanced durability, while the aluminum shell construction offers high strength. Please note that this assembly does not ship with contacts.