MS27505E17B8SC

Heilind Number:AAOMS27505E17B8SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B8SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B8SC
SKU:AAOMS27505E17B8SC

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, designed for harsh environments with an operating temperature range of -65°C to 200°C. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. These connectors, compliant with military specification MIL-DTL-38999 I, come in various shell sizes and insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with high-strength aluminum shells and available in different plating options such as cadmium and nickel, they guarantee durability and reliability. With RoHS-certified finishes, these connectors are ideal for applications requiring environmental resistance.