MS27505E17B99PB

Heilind Number:AAOMS27505E17B99PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B99PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B99PB
SKU:AAOMS27505E17B99PB

Detailed Description

MIL-DTL-38999 Series I connectors, part of the harsh environment connector family, boast exceptional durability and performance. With up to 128 contacts housed in a sealed insert, they ensure reliable connectivity in extreme conditions. Available in various shell sizes and insert arrangements, these connectors feature rear release crimp contacts and come in high-strength aluminum shells with diverse plating options. Meeting stringent military specifications, they offer a wide operating temperature range from -65°C to 200°C. Whether for front or rear wall mount or jam nut receptacles, these connectors guarantee secure and efficient electrical connections in demanding applications.