MS27505E17B99PC

Heilind Number:AAOMS27505E17B99PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17B99PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17B99PC
SKU:AAOMS27505E17B99PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert that offers environmental sealing. With a wide operating temperature range from -65 °C to 200 °C, these connectors are versatile and durable. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors are ideal for military and industrial applications.